19 Position Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19 Position Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
52745 Series
52745 Series

0527451997

DigiKey Part Number
900-0527451997TR-ND - Tape & Reel (TR)
900-0527451997CT-ND - Cut Tape (CT)
900-0527451997DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0527451997
Description
CONN TOP 19POS 0.5MM R/A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
19 Position Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0527451997 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Locking Feature
Slide Lock
Manufacturer
Molex
Cable End Type
Straight
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Housing Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Mounting Type
Surface Mount, Right Angle
Features
Solder Retention, Zero Insertion Force (ZIF)
Connector/Contact Type
Contacts, Top
Voltage Rating
50V
Number of Positions
19
Operating Temperature
-20°C ~ 85°C
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A
Termination
Solder
Mating Cycles
20
FFC, FCB Thickness
0.30mm
Base Product Number
Height Above Board
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,75000 Kč36,75 Kč
1031,14000 Kč311,40 Kč
2529,17880 Kč729,47 Kč
5027,78460 Kč1 389,23 Kč
10026,45750 Kč2 645,75 Kč
25024,80032 Kč6 200,08 Kč
50023,61562 Kč11 807,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00020,64439 Kč20 644,39 Kč
2 00019,65942 Kč39 318,84 Kč
3 00019,10526 Kč57 315,78 Kč
5 00018,42952 Kč92 147,60 Kč
7 00017,99765 Kč125 983,55 Kč
10 00017,55093 Kč175 509,30 Kč
Manufacturers Standard Package
Unit Price without VAT:36,75000 Kč
Unit Price with VAT:44,46750 Kč