


0150200880 | |
|---|---|
DigiKey Part Number | 0150200880-ND |
Manufacturer | |
Manufacturer Product Number | 0150200880 |
Description | CABLE FFC/FPC 19POS 0.5MM 3" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19 Position FFC, FPC Cable 0.020" (0.50mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150200880 Models |
Category | Number of Conductors 19 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 3.000" (76.20mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,07000 Kč | 81,07 Kč |
| 10 | 68,96000 Kč | 689,60 Kč |
| 25 | 64,63200 Kč | 1 615,80 Kč |
| 50 | 61,54380 Kč | 3 077,19 Kč |
| 100 | 58,60520 Kč | 5 860,52 Kč |
| 250 | 54,93632 Kč | 13 734,08 Kč |
| 500 | 52,31438 Kč | 26 157,19 Kč |
| 1 000 | 49,81906 Kč | 49 819,06 Kč |
| 3 000 | 46,10669 Kč | 138 320,07 Kč |
| Unit Price without VAT: | 81,07000 Kč |
|---|---|
| Unit Price with VAT: | 98,09470 Kč |





