19 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Molex Premo Flex Cable Jumpers

0150200878

DigiKey Part Number
0150200878-ND
Manufacturer
Manufacturer Product Number
0150200878
Description
CABLE FFC/FPC 19POS 0.5MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
19 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200878 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
19
Pitch
0.020" (0.50mm)
Length
2.000" (50.80mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 997
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
174,75000 Kč74,75 Kč
1063,56100 Kč635,61 Kč
2559,57560 Kč1 489,39 Kč
5056,73240 Kč2 836,62 Kč
10054,02160 Kč5 402,16 Kč
25050,63960 Kč12 659,90 Kč
50048,22232 Kč24 111,16 Kč
1 00045,92200 Kč45 922,00 Kč
3 00042,49988 Kč127 499,64 Kč
Manufacturers Standard Package
Unit Price without VAT:74,75000 Kč
Unit Price with VAT:90,44750 Kč