
0150180897 | |
|---|---|
DigiKey Part Number | 900-0150180897-ND |
Manufacturer | |
Manufacturer Product Number | 0150180897 |
Description | CABLE FFC/FPC 19POS 0.5MM 12" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150180897 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 19 | |
Pitch | 0.020" (0.50mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,81000 Kč | 134,81 Kč |
| 10 | 114,52300 Kč | 1 145,23 Kč |
| 25 | 107,35000 Kč | 2 683,75 Kč |
| 50 | 102,21820 Kč | 5 110,91 Kč |
| 100 | 97,34040 Kč | 9 734,04 Kč |
| 250 | 91,24556 Kč | 22 811,39 Kč |
| 500 | 86,89350 Kč | 43 446,75 Kč |
| 1 000 | 82,74976 Kč | 82 749,76 Kč |
| Unit Price without VAT: | 134,81000 Kč |
|---|---|
| Unit Price with VAT: | 163,12010 Kč |


