19 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150180879

DigiKey Part Number
900-0150180879-ND
Manufacturer
Manufacturer Product Number
0150180879
Description
CABLE FFC/FPC 19POS 0.5MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
19 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0150180879 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
19
Pitch
0.020" (0.50mm)
Length
2.000" (50.80mm)
Length - Exposed Ends
0.138" (3.50mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 884
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
179,94000 Kč79,94 Kč
1067,84500 Kč678,45 Kč
2563,58880 Kč1 589,72 Kč
5060,55360 Kč3 027,68 Kč
10057,66220 Kč5 766,22 Kč
25054,05112 Kč13 512,78 Kč
50051,47190 Kč25 735,95 Kč
1 00049,01645 Kč49 016,45 Kč
3 00045,36400 Kč136 092,00 Kč
Manufacturers Standard Package
Unit Price without VAT:79,94000 Kč
Unit Price with VAT:96,72740 Kč