


5051101192 | |
|---|---|
DigiKey Part Number | WM12367TR-ND - Tape & Reel (TR) WM12367CT-ND - Cut Tape (CT) WM12367DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5051101192 |
Description | CONN FFC BOTTOM 11POS 0.5MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 11 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5051101192 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 11 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.075" (1.90mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tabbed, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 14,34200 Kč | 143,42 Kč |
| 25 | 13,43040 Kč | 335,76 Kč |
| 50 | 12,79200 Kč | 639,60 Kč |
| 100 | 12,17880 Kč | 1 217,88 Kč |
| 250 | 11,41536 Kč | 2 853,84 Kč |
| 500 | 10,87024 Kč | 5 435,12 Kč |
| 1 000 | 10,35096 Kč | 10 350,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,42756 Kč | 28 282,68 Kč |
| 6 000 | 8,97781 Kč | 53 866,86 Kč |
| 9 000 | 8,72475 Kč | 78 522,75 Kč |
| 15 000 | 8,41624 Kč | 126 243,60 Kč |
| 21 000 | 8,21897 Kč | 172 598,37 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |














