


0150200796 | |
|---|---|
DigiKey Part Number | 0150200796-ND |
Manufacturer | |
Manufacturer Product Number | 0150200796 |
Description | CABLE FFC/FPC 11POS 0.5MM 5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150200796 Models |
Category | Number of Conductors 11 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 5.000" (127.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,33000 Kč | 73,33 Kč |
| 10 | 62,34500 Kč | 623,45 Kč |
| 25 | 58,44080 Kč | 1 461,02 Kč |
| 50 | 55,64760 Kč | 2 782,38 Kč |
| 100 | 52,98870 Kč | 5 298,87 Kč |
| 250 | 49,67052 Kč | 12 417,63 Kč |
| 500 | 47,30068 Kč | 23 650,34 Kč |
| 1 000 | 45,04386 Kč | 45 043,86 Kč |
| 3 000 | 41,68754 Kč | 125 062,62 Kč |
| Unit Price without VAT: | 73,33000 Kč |
|---|---|
| Unit Price with VAT: | 88,72930 Kč |






