



0527451197 | |
|---|---|
DigiKey Part Number | WM8940TR-ND - Tape & Reel (TR) WM8940CT-ND - Cut Tape (CT) WM8940DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0527451197 |
Description | CONN TOP 11POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Position Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0527451197 Models |
Category | Locking Feature Slide Lock |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Top | Voltage Rating 50V |
Number of Positions 11 | Operating Temperature -20°C ~ 85°C |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Mating Cycles 20 |
FFC, FCB Thickness 0.30mm | Base Product Number |
Height Above Board 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 26,37300 Kč | 263,73 Kč |
| 25 | 24,71880 Kč | 617,97 Kč |
| 50 | 23,53880 Kč | 1 176,94 Kč |
| 100 | 22,41330 Kč | 2 241,33 Kč |
| 250 | 21,00892 Kč | 5 252,23 Kč |
| 500 | 20,00564 Kč | 10 002,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,24956 Kč | 21 249,56 Kč |
| 2 000 | 20,23557 Kč | 40 471,14 Kč |
| 3 000 | 19,66526 Kč | 58 995,78 Kč |
| 5 000 | 18,96968 Kč | 94 848,40 Kč |
| 7 000 | 18,52510 Kč | 129 675,70 Kč |
| 10 000 | 18,06521 Kč | 180 652,10 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |













