
3.14.200.051/0000 | |
|---|---|
DigiKey Part Number | 1715-3.14.200.051/0000-ND |
Manufacturer | |
Manufacturer Product Number | 3.14.200.051/0000 |
Description | RF 15 SIGNAL INDICATOR RD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | - | |
Ratings | - | |
Voltage | - | |
Current | - | |
Panel Cutout Shape | - | |
Panel Cutout Dimensions | - | |
Lens Size | - | |
Lens Style | Square with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 152,62250 Kč | 4 883,92 Kč |
| Unit Price without VAT: | 152,62250 Kč |
|---|---|
| Unit Price with VAT: | 184,67323 Kč |











