11 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Molex Premo Flex Cable Jumpers

0150200791

DigiKey Part Number
0150200791-ND
Manufacturer
Manufacturer Product Number
0150200791
Description
CABLE FFC/FPC 11POS 0.5MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200791 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
11
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
2.000" (50.80mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 708
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
172,95000 Kč72,95 Kč
1062,02400 Kč620,24 Kč
2558,13840 Kč1 453,46 Kč
5055,36040 Kč2 768,02 Kč
10052,71460 Kč5 271,46 Kč
25049,41352 Kč12 353,38 Kč
50047,05500 Kč23 527,50 Kč
1 00044,81047 Kč44 810,47 Kč
3 00041,47103 Kč124 413,09 Kč
Manufacturers Standard Package
Unit Price without VAT:72,95000 Kč
Unit Price with VAT:88,26950 Kč