
0150180787 | |
|---|---|
DigiKey Part Number | 900-0150180787-ND |
Manufacturer | |
Manufacturer Product Number | 0150180787 |
Description | CABLE FFC/FPC 9POS 0.5MM 12" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150180787 Models |
Category | Number of Conductors 9 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bulk | Length - Exposed Ends 0.138" (3.50mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,44000 Kč | 112,44 Kč |
| 10 | 95,51200 Kč | 955,12 Kč |
| 25 | 89,53200 Kč | 2 238,30 Kč |
| 50 | 85,25360 Kč | 4 262,68 Kč |
| 100 | 81,18290 Kč | 8 118,29 Kč |
| 250 | 76,10080 Kč | 19 025,20 Kč |
| 500 | 72,47006 Kč | 36 235,03 Kč |
| 1 000 | 69,01396 Kč | 69 013,96 Kč |
| Unit Price without VAT: | 112,44000 Kč |
|---|---|
| Unit Price with VAT: | 136,05240 Kč |


