11 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150180809

DigiKey Part Number
900-0150180809-ND
Manufacturer
Manufacturer Product Number
0150180809
Description
CABLE FFC/FPC 11POS 0.5MM 12"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0150180809 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
11
Pitch
0.020" (0.50mm)
Length
12.0" (304.8mm)
Length - Exposed Ends
0.138" (3.50mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 958
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1110,74000 Kč110,74 Kč
1094,15100 Kč941,51 Kč
2588,25440 Kč2 206,36 Kč
5084,04020 Kč4 202,01 Kč
10080,02630 Kč8 002,63 Kč
25075,01604 Kč18 754,01 Kč
50071,43708 Kč35 718,54 Kč
1 00068,03012 Kč68 030,12 Kč
3 00062,96219 Kč188 886,57 Kč
Manufacturers Standard Package
Unit Price without VAT:110,74000 Kč
Unit Price with VAT:133,99540 Kč