

5051100892 | |
---|---|
DigiKey Part Number | WM12364TR-ND - Tape & Reel (TR) WM12364CT-ND - Cut Tape (CT) WM12364DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5051100892 |
Description | CONN FFC BOTTOM 8POS 0.5MM R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5051100892 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 8 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.075" (1.90mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tabbed, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,16000 Kč | 14,16 Kč |
10 | 11,97700 Kč | 119,77 Kč |
25 | 11,21480 Kč | 280,37 Kč |
50 | 10,68160 Kč | 534,08 Kč |
100 | 10,17130 Kč | 1 017,13 Kč |
250 | 9,53348 Kč | 2 383,37 Kč |
500 | 9,07772 Kč | 4 538,86 Kč |
1 000 | 8,64403 Kč | 8 644,03 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 7,16774 Kč | 21 503,22 Kč |
6 000 | 6,82571 Kč | 40 954,26 Kč |
9 000 | 6,63331 Kč | 59 699,79 Kč |
15 000 | 6,39867 Kč | 95 980,05 Kč |
21 000 | 6,24866 Kč | 131 221,86 Kč |
30 000 | 6,09353 Kč | 182 805,90 Kč |
Unit Price without VAT: | 14,16000 Kč |
---|---|
Unit Price with VAT: | 17,13360 Kč |