



5019515000 | |
|---|---|
DigiKey Part Number | WM6652TR-ND - Tape & Reel (TR) WM6652CT-ND - Cut Tape (CT) WM6652DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5019515000 |
Description | CONN FFC VERT 50POS 0.5MM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5019515000 Models |
Category | Locking Feature Flip Lock |
Manufacturer Molex | Cable End Type Straight, Tapered |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin Bismuth |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Flat Flex Type FFC, FPC | Actuator Material Polyamide (PA9T), Nylon 9T, Glass Filled |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -25°C ~ 85°C |
Number of Positions 50 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.4A |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Brown |
Height Above Board 0.159" (4.04mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,10000 Kč | 44,10 Kč |
| 10 | 37,46000 Kč | 374,60 Kč |
| 25 | 35,11720 Kč | 877,93 Kč |
| 50 | 33,44140 Kč | 1 672,07 Kč |
| 100 | 31,84350 Kč | 3 184,35 Kč |
| 250 | 29,84740 Kč | 7 461,85 Kč |
| 500 | 28,42248 Kč | 14 211,24 Kč |
| 1 000 | 27,33751 Kč | 27 337,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 26,29044 Kč | 52 580,88 Kč |
| 4 000 | 25,03665 Kč | 100 146,60 Kč |
| 6 000 | 24,33122 Kč | 145 987,32 Kč |
| Unit Price without VAT: | 44,10000 Kč |
|---|---|
| Unit Price with VAT: | 53,36100 Kč |










