50 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0152660555

DigiKey Part Number
900-0152660555-ND
Manufacturer
Manufacturer Product Number
0152660555
Description
CABLE FFC/FPC 50POS 0.5MM 12"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
50 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0152660555 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
50
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
12.0" (304.8mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150200555Molex638WM16419-ND132,85000 KčParametric Equivalent
0151200555Molex456900-0151200555-ND141,53000 KčParametric Equivalent
0151660555Molex7 4480151660555-ND141,74000 KčParametric Equivalent
05-50-A-0304-A-4-06-4-GGCT3952073-05-50-A-0304-A-4-06-4-G-ND61,10000 KčParametric Equivalent
FJH-50-D-12.00-4Samtec Inc.0SAM12581-ND180,16000 KčParametric Equivalent
In-Stock: 860
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1106,02000 Kč106,02 Kč
1090,10700 Kč901,07 Kč
2584,46000 Kč2 111,50 Kč
5080,42320 Kč4 021,16 Kč
10076,58310 Kč7 658,31 Kč
25071,78820 Kč17 947,05 Kč
50068,36310 Kč34 181,55 Kč
1 00065,10260 Kč65 102,60 Kč
3 00060,25263 Kč180 757,89 Kč
Manufacturers Standard Package
Unit Price without VAT:106,02000 Kč
Unit Price with VAT:128,28420 Kč