
FJH-50-D-24.00-4 | |
|---|---|
DigiKey Part Number | FJH-50-D-24.00-4-ND |
Manufacturer | |
Manufacturer Product Number | FJH-50-D-24.00-4 |
Description | CABLE FFC/FPC 50POS 0.5MM 24" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Cable 0.020" (0.50mm) 24.0" (609.6mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJH-50-D-24.00-4 Models |
Category | Number of Conductors 50 |
Manufacturer Samtec Inc. | Pitch 0.020" (0.50mm) |
Series | Length 24.0" (609.6mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,73000 Kč | 305,73 Kč |
| 10 | 289,43600 Kč | 2 894,36 Kč |
| 25 | 284,12800 Kč | 7 103,20 Kč |
| Unit Price without VAT: | 305,73000 Kč |
|---|---|
| Unit Price with VAT: | 369,93330 Kč |


