New Product
50 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05-50-A-0304-A-4-06-4-G

DigiKey Part Number
2073-05-50-A-0304-A-4-06-4-G-ND
Manufacturer
Manufacturer Product Number
05-50-A-0304-A-4-06-4-G
Description
0.5MM PITCH FLAT FLEX CABLE, 50
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
50
Manufacturer
GCT
Pitch
0.020" (0.50mm)
Series
Length
12.0" (304.8mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151660555Molex7 4980151660555-ND141,74000 KčParametric Equivalent
0152660555Molex860900-0152660555-ND106,02000 KčParametric Equivalent
In-Stock: 395
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
161,10000 Kč61,10 Kč
548,92600 Kč244,63 Kč
1044,36900 Kč443,69 Kč
2538,95560 Kč973,89 Kč
5035,30180 Kč1 765,09 Kč
10031,99470 Kč3 199,47 Kč
Manufacturers Standard Package
Unit Price without VAT:61,10000 Kč
Unit Price with VAT:73,93100 Kč