
0541045096 | |
|---|---|
DigiKey Part Number | 900-0541045096TR-ND - Tape & Reel (TR) 900-0541045096CT-ND - Cut Tape (CT) 900-0541045096DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0541045096 |
Description | CONN FFC FPC TOP 50POS 0.5MM R/A |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0541045096 Models |
Category | Locking Feature Slide Lock |
Manufacturer Molex | Cable End Type Straight, Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin Bismuth |
Part Status Active | Housing Material Polyamide (PA46), Nylon 4/6 |
Flat Flex Type FFC, FPC | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Top | Voltage Rating 50V |
Number of Positions 50 | Operating Temperature -20°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,95000 Kč | 78,95 Kč |
| 10 | 67,02600 Kč | 670,26 Kč |
| 25 | 62,82600 Kč | 1 570,65 Kč |
| 50 | 59,82760 Kč | 2 991,38 Kč |
| 100 | 56,96760 Kč | 5 696,76 Kč |
| 250 | 53,40044 Kč | 13 350,11 Kč |
| 500 | 51,65088 Kč | 25 825,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 51,05594 Kč | 76 583,91 Kč |
| 3 000 | 48,62192 Kč | 145 865,76 Kč |
| Unit Price without VAT: | 78,95000 Kč |
|---|---|
| Unit Price with VAT: | 95,52950 Kč |






