


0153660549 | |
|---|---|
DigiKey Part Number | 900-0153660549-ND |
Manufacturer | |
Manufacturer Product Number | 0153660549 |
Description | CABLE FFC/FPC 50POS 0.5MM 8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0153660549 Models |
Category | Number of Conductors 50 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 8.000" (203.20mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0152660549 | Molex | 593 | WM11539-ND | 119,63000 Kč | Parametric Equivalent |
| FJH-50-D-08.00-4 | Samtec Inc. | 0 | FJH-50-D-08.00-4-ND | 139,64000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,68000 Kč | 214,68 Kč |
| 20 | 173,75950 Kč | 3 475,19 Kč |
| 40 | 165,46325 Kč | 6 618,53 Kč |
| 60 | 160,79533 Kč | 9 647,72 Kč |
| 100 | 155,10510 Kč | 15 510,51 Kč |
| 260 | 144,99788 Kč | 37 699,45 Kč |
| 500 | 138,46560 Kč | 69 232,80 Kč |
| 1 000 | 131,86427 Kč | 131 864,27 Kč |
| Unit Price without VAT: | 214,68000 Kč |
|---|---|
| Unit Price with VAT: | 259,76280 Kč |




