Position Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position Cable
Molex Premo Flex Cable Jumpers

0151660545

DigiKey Part Number
WM11451-ND
Manufacturer
Manufacturer Product Number
0151660545
Description
CABLE FFC/FPC 50POS 0.5MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Position Cable
Datasheet
 Datasheet
EDA/CAD Models
0151660545 Models
Product Attributes
Filter Similar Products
Category
Packaging
Bag
Manufacturer
Molex
Part Status
Active
Series
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-50-A-0152-A-4-06-4-TGCT4522073-05-50-A-0152-A-4-06-4-T-ND1,36000 KčSimilar
In-Stock: 883
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
185,67000 Kč85,67 Kč
1072,80000 Kč728,00 Kč
2568,24360 Kč1 706,09 Kč
5064,98040 Kč3 249,02 Kč
10061,87690 Kč6 187,69 Kč
25058,00152 Kč14 500,38 Kč
50055,23314 Kč27 616,57 Kč
1 00052,59852 Kč52 598,52 Kč
3 00048,67917 Kč146 037,51 Kč
Manufacturers Standard Package
Unit Price without VAT:85,67000 Kč
Unit Price with VAT:103,66070 Kč