


0151660546 | |
|---|---|
DigiKey Part Number | 0151660546-ND |
Manufacturer | |
Manufacturer Product Number | 0151660546 |
Description | CABLE FFC/FPC 50POS 0.5MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660546 Models |
Category | Number of Conductors 50 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 6.000" (152.40mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,67000 Kč | 85,67 Kč |
| 10 | 72,82100 Kč | 728,21 Kč |
| 25 | 68,25200 Kč | 1 706,30 Kč |
| 50 | 64,99300 Kč | 3 249,65 Kč |
| 100 | 61,88950 Kč | 6 188,95 Kč |
| 250 | 58,01328 Kč | 14 503,32 Kč |
| 500 | 55,24490 Kč | 27 622,45 Kč |
| 1 000 | 52,60944 Kč | 52 609,44 Kč |
| 3 000 | 48,68918 Kč | 146 067,54 Kč |
| Unit Price without VAT: | 85,67000 Kč |
|---|---|
| Unit Price with VAT: | 103,66070 Kč |





