


0151660543 | |
|---|---|
DigiKey Part Number | 0151660543-ND |
Manufacturer | |
Manufacturer Product Number | 0151660543 |
Description | CABLE FFC/FPC 50POS 0.5MM 5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0151660543 Models |
Category | Number of Conductors 50 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 5.000" (127.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-50-A-0127-A-4-06-4-T | GCT | 82 | 2073-05-50-A-0127-A-4-06-4-T-ND | 33,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,79000 Kč | 68,79 Kč |
| 10 | 58,50900 Kč | 585,09 Kč |
| 25 | 54,84240 Kč | 1 371,06 Kč |
| 50 | 52,21960 Kč | 2 610,98 Kč |
| 100 | 49,72490 Kč | 4 972,49 Kč |
| 250 | 46,60976 Kč | 11 652,44 Kč |
| 500 | 44,38544 Kč | 22 192,72 Kč |
| 1 000 | 42,26790 Kč | 42 267,90 Kč |
| 3 000 | 39,11820 Kč | 117 354,60 Kč |
| Unit Price without VAT: | 68,79000 Kč |
|---|---|
| Unit Price with VAT: | 83,23590 Kč |





