50 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Molex Premo Flex Cable Jumpers

0152660545

DigiKey Part Number
WM11537-ND
Manufacturer
Manufacturer Product Number
0152660545
Description
CABLE FFC/FPC 50POS 0.5MM 6"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0152660545 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
50
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
6.000" (152.40mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-50-A-0152-A-4-06-4-TGCT4522073-05-50-A-0152-A-4-06-4-T-ND1,36000 KčSimilar
In-Stock: 743
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1119,27000 Kč119,27 Kč
10101,35700 Kč1 013,57 Kč
2595,00320 Kč2 375,08 Kč
5090,46360 Kč4 523,18 Kč
10086,14220 Kč8 614,22 Kč
25080,74908 Kč20 187,27 Kč
50076,89678 Kč38 448,39 Kč
1 00073,22948 Kč73 229,48 Kč
3 00067,77363 Kč203 320,89 Kč
Manufacturers Standard Package
Unit Price without VAT:119,27000 Kč
Unit Price with VAT:144,31670 Kč