50 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Molex Premo Flex Cable Jumpers

0151660535

DigiKey Part Number
0151660535-ND
Manufacturer
Manufacturer Product Number
0151660535
Description
CABLE FFC/FPC 50POS 0.5MM 1.18"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position FFC, FPC Cable 0.020" (0.50mm) 1.180" (29.97mm)
Datasheet
 Datasheet
EDA/CAD Models
0151660535 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
50
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
1.180" (29.97mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
05-50-A-0030-A-4-06-4-TGCT752073-05-50-A-0030-A-4-06-4-T-ND31,50000 KčSimilar
In-Stock: 230
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
155,22000 Kč55,22 Kč
1046,84700 Kč468,47 Kč
2543,91120 Kč1 097,78 Kč
5041,81120 Kč2 090,56 Kč
10039,81430 Kč3 981,43 Kč
25037,31932 Kč9 329,83 Kč
50035,53828 Kč17 769,14 Kč
1 00033,84227 Kč33 842,27 Kč
3 00031,31985 Kč93 959,55 Kč
Manufacturers Standard Package
Unit Price without VAT:55,22000 Kč
Unit Price with VAT:66,81620 Kč