



5019515000 | |
|---|---|
DigiKey Part Number | WM6652TR-ND - Tape & Reel (TR) WM6652CT-ND - Cut Tape (CT) WM6652DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5019515000 |
Description | CONN FFC VERT 50POS 0.5MM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5019515000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.159" (4.04mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Tin Bismuth | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | White | |
Actuator Color | Brown | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,74000 Kč | 43,74 Kč |
| 10 | 37,16100 Kč | 371,61 Kč |
| 25 | 34,83600 Kč | 870,90 Kč |
| 50 | 33,17380 Kč | 1 658,69 Kč |
| 100 | 31,58870 Kč | 3 158,87 Kč |
| 250 | 29,60860 Kč | 7 402,15 Kč |
| 500 | 28,19508 Kč | 14 097,54 Kč |
| 1 000 | 27,11879 Kč | 27 118,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 25,28033 Kč | 50 560,66 Kč |
| 4 000 | 24,07464 Kč | 96 298,56 Kč |
| 6 000 | 23,39647 Kč | 140 378,82 Kč |
| Unit Price without VAT: | 43,74000 Kč |
|---|---|
| Unit Price with VAT: | 52,92540 Kč |











