6 Rectangular Connectors - Housings Receptacle Blue 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Rectangular Connectors - Housings Receptacle Blue 0.138" (3.50mm)
MX150 Connectors: Beyond the Garage

3003613031

DigiKey Part Number
900-3003613031-ND
Manufacturer
Manufacturer Product Number
3003613031
Description
MX150 MID-VOLT RCP 2X3 CS CPA LT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Blue 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
3003613031 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
2
Row Spacing
0.236" (6.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Blue
Features
Connector Position Assurance (CPA)
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 182
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
131,92000 Kč31,92 Kč
1027,04500 Kč270,45 Kč
2525,34880 Kč633,72 Kč
5024,13520 Kč1 206,76 Kč
10022,98230 Kč2 298,23 Kč
27021,42574 Kč5 784,95 Kč
54020,40267 Kč11 017,44 Kč
1 08019,42879 Kč20 983,09 Kč
2 70018,21289 Kč49 174,80 Kč
Manufacturers Standard Package
Unit Price without VAT:31,92000 Kč
Unit Price with VAT:38,62320 Kč