Terminal Female, Receptacle (Socket) Connector Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2185670003

DigiKey Part Number
23-2185670003TR-ND - Tape & Reel (TR)
23-2185670003CT-ND - Cut Tape (CT)
23-2185670003DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2185670003
Description
8.0MM ULTRAWIZE 2-CKT HDR, T&R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Female, Receptacle (Socket) Connector Screw
Datasheet
 Datasheet
EDA/CAD Models
2185670003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Terminal Type
Female, Receptacle (Socket)
Termination
Screw
Wire Gauge
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 133
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1186,25000 Kč186,25 Kč
10151,85800 Kč1 518,58 Kč
25139,99800 Kč3 499,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150153,93773 Kč23 090,66 Kč
300146,59473 Kč43 978,42 Kč
450142,46349 Kč64 108,57 Kč
750137,42631 Kč103 069,73 Kč
1 050134,20602 Kč140 916,32 Kč
1 500130,87647 Kč196 314,71 Kč
Manufacturers Standard Package
Unit Price without VAT:186,25000 Kč
Unit Price with VAT:225,36250 Kč