2 Position Cable Assembly Rectangular Socket to Socket 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2262712025

DigiKey Part Number
900-2262712025-ND
Manufacturer
Manufacturer Product Number
2262712025
Description
ULTRAWIZE 8.00MM RA-VT 6AWG 500M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket 1.64' (500.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2262712025 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
2
Number of Rows
2
Pitch - Connector
0.535" (13.58mm)
Pitch - Cable
-
Length
1.64' (500.00mm)
Features
-
Color
Black, Red, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 186,81000 Kč1 186,81 Kč
20960,61650 Kč19 212,33 Kč
40914,79875 Kč36 591,95 Kč
60889,02733 Kč53 341,64 Kč
100857,59400 Kč85 759,40 Kč
Manufacturers Standard Package
Unit Price without VAT:1 186,81000 Kč
Unit Price with VAT:1 436,04010 Kč