2 Position Cable Assembly Rectangular Socket to Socket, Reversed 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2262702025

DigiKey Part Number
900-2262702025-ND
Manufacturer
Manufacturer Product Number
2262702025
Description
ULTRAWIZE 8.00MM VT-VT 6AWG 500M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket, Reversed 1.64' (500.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2262702025 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.535" (13.58mm)
Manufacturer
Molex
Length
1.64' (500.00mm)
Series
Color
Black, Red, Individual
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Socket, Reversed
Contact Finish
Gold
Number of Positions
2
Contact Finish Thickness
50.0µin (1.27µm)
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 776,15000 Kč2 776,15 Kč
202 247,29000 Kč44 945,80 Kč
402 140,14775 Kč85 605,91 Kč
602 079,88683 Kč124 793,21 Kč
1002 006,38200 Kč200 638,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2 776,15000 Kč
Unit Price with VAT:3 359,14150 Kč