
2138800001 | |
|---|---|
DigiKey Part Number | 900-2138800001TR-ND - Tape & Reel (TR) 900-2138800001CT-ND - Cut Tape (CT) 900-2138800001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2138800001 |
Description | 11MM SOCKET WFLOAT TAPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2138800001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Solder | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 430,46000 Kč | 430,46 Kč |
| 10 | 365,82700 Kč | 3 658,27 Kč |
| 25 | 342,91400 Kč | 8 572,85 Kč |
| 50 | 330,53800 Kč | 16 526,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 323,84270 Kč | 64 768,54 Kč |
| 400 | 308,40445 Kč | 123 361,78 Kč |
| 600 | 299,72090 Kč | 179 832,54 Kč |
| Unit Price without VAT: | 430,46000 Kč |
|---|---|
| Unit Price with VAT: | 520,85660 Kč |



