
2138800003 | |
|---|---|
DigiKey Part Number | 900-2138800003TR-ND - Tape & Reel (TR) 900-2138800003CT-ND - Cut Tape (CT) 900-2138800003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2138800003 |
Description | SENTRALITY 11MM SMT SOCKET FLOAT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2138800003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Solder | |
Wire Gauge | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 455,03000 Kč | 455,03 Kč |
| 10 | 386,63600 Kč | 3 866,36 Kč |
| 25 | 362,42560 Kč | 9 060,64 Kč |
| 50 | 351,16640 Kč | 17 558,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 342,27685 Kč | 68 455,37 Kč |
| 400 | 325,95930 Kč | 130 383,72 Kč |
| 600 | 316,78178 Kč | 190 069,07 Kč |
| Unit Price without VAT: | 455,03000 Kč |
|---|---|
| Unit Price with VAT: | 550,58630 Kč |


