6 Position Header Connector 0.031" (0.80mm) Surface Mount, Right Angle Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Header Connector 0.031" (0.80mm) Surface Mount, Right Angle Tin
2147210060-view2
Zero-Hachi 0.80mm Pitch Connector

2147210060

DigiKey Part Number
900-2147210060TR-ND - Tape & Reel (TR)
900-2147210060CT-ND - Cut Tape (CT)
900-2147210060DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2147210060
Description
ZERO-HACHI 0.8 HDR SR RA ETP SN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Header Connector 0.031" (0.80mm) Surface Mount, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
2147210060 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Detent Lock
Contact Finish - Mating
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Insulation Color
Black
Insulation Height
0.063" (1.60mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Solder Retention
Current Rating (Amps)
1.5A
Voltage Rating
30V
Applications
General Purpose, Telecommunications
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
-
Contact Material
Copper Alloy
Contact Finish Thickness - Post
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 668
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,87000 Kč30,87 Kč
1026,20600 Kč262,06 Kč
10022,27470 Kč2 227,47 Kč
50019,88090 Kč9 940,45 Kč
1 00018,93180 Kč18 931,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0007,67884 Kč38 394,20 Kč
10 0007,31251 Kč73 125,10 Kč
15 0007,10645 Kč106 596,75 Kč
25 0006,85516 Kč171 379,00 Kč
Manufacturers Standard Package
Unit Price without VAT:30,87000 Kč
Unit Price with VAT:37,35270 Kč