


2263921063 | |
|---|---|
DigiKey Part Number | 900-2263921063-ND |
Manufacturer | |
Manufacturer Product Number | 2263921063 |
Description | ZERO-HACHI BL R-S 6CKT 300MM DIS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2263921063 Models |
Category | Pitch - Connector 0.031" (0.80mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Tin |
Number of Positions 6 | Contact Finish Thickness 39.4µin (1.00µm) |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,32000 Kč | 78,32 Kč |
| 10 | 66,50100 Kč | 665,01 Kč |
| 25 | 62,33040 Kč | 1 558,26 Kč |
| 85 | 57,16647 Kč | 4 859,15 Kč |
| 170 | 54,43547 Kč | 9 254,03 Kč |
| 255 | 52,90016 Kč | 13 489,54 Kč |
| 510 | 50,37543 Kč | 25 691,47 Kč |
| 1 020 | 47,97240 Kč | 48 931,85 Kč |
| 2 550 | 44,97154 Kč | 114 677,43 Kč |
| Unit Price without VAT: | 78,32000 Kč |
|---|---|
| Unit Price with VAT: | 94,76720 Kč |



