Socket Contact Tin 14 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2125153101

DigiKey Part Number
900-2125153101TR-ND - Tape & Reel (TR)
900-2125153101CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2125153101
Description
MINI-FIT MAX 14AWG RECEPT TML TI
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 14 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35 154
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
103,42300 Kč34,23 Kč
253,20840 Kč80,21 Kč
503,05320 Kč152,66 Kč
1002,90610 Kč290,61 Kč
2502,72304 Kč680,76 Kč
5002,59284 Kč1 296,42 Kč
1 0002,46894 Kč2 468,94 Kč
2 5002,31415 Kč5 785,38 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,34422 Kč11 721,10 Kč
10 0002,23230 Kč22 323,00 Kč
15 0002,16933 Kč32 539,95 Kč
25 0002,09257 Kč52 314,25 Kč
35 0002,04349 Kč71 522,15 Kč
50 0001,99275 Kč99 637,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč