
2078410003 | |
|---|---|
DigiKey Part Number | 900-2078410003-ND |
Manufacturer | |
Manufacturer Product Number | 2078410003 |
Description | CONN RCPT HSG 3POS 2.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2078410003 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0351550300 | Molex | 59 738 | WM3138-ND | 4,62000 Kč | Parametric Equivalent |
| 0511030300 | Molex | 95 956 | WM3336-ND | 3,02000 Kč | Parametric Equivalent |
| 5005920300 | Molex | 3 937 | 900-5005920300-ND | 2,46000 Kč | Parametric Equivalent |
| 0355720300 | Molex | 10 016 | WM13200-ND | 2,73000 Kč | Parametric Equivalent |
| H3P-SHF-AA | JST Sales America Inc. | 40 934 | 455-1120-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,54000 Kč | 4,54 Kč |
| 10 | 3,85500 Kč | 38,55 Kč |
| 100 | 3,27880 Kč | 327,88 Kč |
| 500 | 2,92620 Kč | 1 463,10 Kč |
| 1 000 | 2,78616 Kč | 2 786,16 Kč |
| 6 300 | 2,44660 Kč | 15 413,58 Kč |
| 12 600 | 2,32980 Kč | 29 355,48 Kč |
| Unit Price without VAT: | 4,54000 Kč |
|---|---|
| Unit Price with VAT: | 5,49340 Kč |









