
2078410008 | |
|---|---|
DigiKey Part Number | 900-2078410008-ND |
Manufacturer | |
Manufacturer Product Number | 2078410008 |
Description | CONN RCPT HSG 8POS 2.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2078410008 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0351550800 | Molex | 6 950 | WM13179-ND | 6,80000 Kč | Parametric Equivalent |
| SMH25-08HG | JAM | 642 | 4285-SMH25-08HG-ND | 2,94000 Kč | Parametric Equivalent |
| XARP-08V | JST Sales America Inc. | 9 955 | 455-4102-ND | 4,83000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,75000 Kč | 7,75 Kč |
| 10 | 6,55800 Kč | 65,58 Kč |
| 100 | 5,57690 Kč | 557,69 Kč |
| 500 | 4,97702 Kč | 2 488,51 Kč |
| 2 500 | 4,44244 Kč | 11 106,10 Kč |
| 5 000 | 4,23036 Kč | 21 151,80 Kč |
| 10 000 | 4,02847 Kč | 40 284,70 Kč |
| Unit Price without VAT: | 7,75000 Kč |
|---|---|
| Unit Price with VAT: | 9,37750 Kč |




