
2078430008 | |
|---|---|
DigiKey Part Number | 900-2078430008-ND |
Manufacturer | |
Manufacturer Product Number | 2078430008 |
Description | HDR ASSBY FOR L1NK 250 - 1X8 CKT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2078430008 Models |
Category | Contact Length - Post 0.136" (3.46mm) |
Mfr | Insulation Height 0.264" (6.70mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass Alloy |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Features Board Guide |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 98 | 17,85898 Kč | 1 750,18 Kč |
| 196 | 17,00515 Kč | 3 333,01 Kč |
| 588 | 15,73600 Kč | 9 252,77 Kč |
| 1 078 | 15,07687 Kč | 16 252,87 Kč |
| 5 096 | 13,51235 Kč | 68 858,94 Kč |
| 10 094 | 12,87672 Kč | 129 977,61 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |




