
2078410004 | |
|---|---|
DigiKey Part Number | 900-2078410004-ND |
Manufacturer | |
Manufacturer Product Number | 2078410004 |
Description | CONN RCPT HSG 4POS 2.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2078410004 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0511030400 | Molex | 60 327 | WM3337-ND | 3,78000 Kč | Parametric Equivalent |
| 5005920400 | Molex | 25 046 | 900-5005920400-ND | 3,36000 Kč | Parametric Equivalent |
| 0351550400 | Molex | 30 306 | WM3139-ND | 5,67000 Kč | Parametric Equivalent |
| DF1E-4S-2.5C | Hirose Electric Co Ltd | 18 574 | H3769-ND | 11,34000 Kč | Parametric Equivalent |
| H4P-SHF-AA | JST Sales America Inc. | 2 553 | 455-4191-ND | 2,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,91000 Kč | 4,91 Kč |
| 10 | 4,25200 Kč | 42,52 Kč |
| 100 | 3,60960 Kč | 360,96 Kč |
| 500 | 3,22138 Kč | 1 610,69 Kč |
| 1 000 | 3,06737 Kč | 3 067,37 Kč |
| 5 000 | 2,73786 Kč | 13 689,30 Kč |
| 10 000 | 2,60716 Kč | 26 071,60 Kč |
| Unit Price without VAT: | 4,91000 Kč |
|---|---|
| Unit Price with VAT: | 5,94110 Kč |






