
2078430004 | |
|---|---|
DigiKey Part Number | 900-2078430004-ND |
Manufacturer | |
Manufacturer Product Number | 2078430004 |
Description | HDR ASSBY FOR L1NK 250 - 1X4 CKT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2078430004 Models |
Category | Contact Length - Post 0.136" (3.46mm) |
Mfr | Insulation Height 0.264" (6.70mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass Alloy |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Features Board Guide |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,69000 Kč | 15,69 Kč |
| 10 | 13,32300 Kč | 133,23 Kč |
| 182 | 10,85714 Kč | 1 976,00 Kč |
| 546 | 10,04685 Kč | 5 485,58 Kč |
| 1 092 | 9,56695 Kč | 10 447,11 Kč |
| 5 096 | 8,58173 Kč | 43 732,50 Kč |
| 10 010 | 8,18281 Kč | 81 909,93 Kč |
| Unit Price without VAT: | 15,69000 Kč |
|---|---|
| Unit Price with VAT: | 18,98490 Kč |











