
2240891042 | |
|---|---|
DigiKey Part Number | 900-2240891042-ND |
Manufacturer | |
Manufacturer Product Number | 2240891042 |
Description | KK PLUS250 R-R 4CKT 150MM DISC S |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2240891042 Models |
Category | Number of Rows 1 |
Manufacturer Molex | Pitch - Connector 0.098" (2.50mm) |
Series | Length 0.492' (150.00mm, 5.91") |
Packaging Bag | Color Black, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination Crimp |
Number of Positions 4 | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,04000 Kč | 64,04 Kč |
| 10 | 54,36400 Kč | 543,64 Kč |
| 25 | 50,94120 Kč | 1 273,53 Kč |
| 50 | 48,50960 Kč | 2 425,48 Kč |
| 100 | 46,19350 Kč | 4 619,35 Kč |
| 300 | 42,74563 Kč | 12 823,69 Kč |
| 500 | 41,23252 Kč | 20 616,26 Kč |
| 1 000 | 39,26521 Kč | 39 265,21 Kč |
| 2 500 | 36,80874 Kč | 92 021,85 Kč |
| Unit Price without VAT: | 64,04000 Kč |
|---|---|
| Unit Price with VAT: | 77,48840 Kč |


