
2061-1601/998-404 | |
|---|---|
DigiKey Part Number | 2946-2061-1601/998-404TR-ND - Tape & Reel (TR) 2946-2061-1601/998-404CT-ND - Cut Tape (CT) 2946-2061-1601/998-404DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2061-1601/998-404 |
Description | THR PCB TERMINAL BLOCK; PUSH-BUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2061-1601/998-404 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 600 V | |
Wire Gauge | 16-20 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | White | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 Kč | 48,09 Kč |
| 10 | 34,52100 Kč | 345,21 Kč |
| 25 | 30,08600 Kč | 752,15 Kč |
| 50 | 27,25540 Kč | 1 362,77 Kč |
| 100 | 24,87000 Kč | 2 487,00 Kč |
| 250 | 22,35280 Kč | 5 588,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 20,41794 Kč | 13 067,48 Kč |
| 1 280 | 19,33391 Kč | 24 747,40 Kč |
| 1 920 | 18,81104 Kč | 36 117,20 Kč |
| 3 200 | 18,25166 Kč | 58 405,31 Kč |
| 4 480 | 17,93609 Kč | 80 353,68 Kč |
| 6 400 | 17,64163 Kč | 112 906,43 Kč |
| Unit Price without VAT: | 48,09000 Kč |
|---|---|
| Unit Price with VAT: | 58,18890 Kč |











