
2854160 | |
|---|---|
DigiKey Part Number | 2854160-ND |
Manufacturer | |
Manufacturer Product Number | 2854160 |
Description | HOUSING BASE WITH INTEGRATED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Base 3.898" L x 0.886" W x 4.173" H (99.00mm x 22.50mm x 106.00mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 2854160 Models |
Category | Features Positions - 24 |
Manufacturer Phoenix Contact | For Use With/Related Products 22.5mm Wide Housing |
Series | Size / Dimension 3.898" L x 0.886" W x 4.173" H (99.00mm x 22.50mm x 106.00mm) |
Packaging Bulk | Color Green |
Part Status Active | Material Plastic, Polyamide |
Type Base |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,68000 Kč | 304,68 Kč |
| 10 | 211,53400 Kč | 2 115,34 Kč |
| Unit Price without VAT: | 304,68000 Kč |
|---|---|
| Unit Price with VAT: | 368,66280 Kč |
















