
2907169 | |
|---|---|
DigiKey Part Number | 277-2839-ND |
Manufacturer | |
Manufacturer Product Number | 2907169 |
Description | UPPER HOUSING FOR COMBICON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 0.886" W x 1.516" H (22.50mm x 38.50mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | 2907169 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | Positions - 16 | |
For Use With/Related Products | 22.5mm Wide Housing | |
Size / Dimension | 0.886" W x 1.516" H (22.50mm x 38.50mm) | |
Color | Green | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,78000 Kč | 104,78 Kč |
| 5 | 89,66200 Kč | 448,31 Kč |
| 10 | 83,80300 Kč | 838,03 Kč |
| 30 | 75,29167 Kč | 2 258,75 Kč |
| 50 | 71,63260 Kč | 3 581,63 Kč |
| 100 | 66,95420 Kč | 6 695,42 Kč |
| 250 | 61,23436 Kč | 15 308,59 Kč |
| 500 | 57,23382 Kč | 28 616,91 Kč |
| 1 000 | 55,86770 Kč | 55 867,70 Kč |
| Unit Price without VAT: | 104,78000 Kč |
|---|---|
| Unit Price with VAT: | 126,78380 Kč |




























