
0369210603 | |
|---|---|
DigiKey Part Number | WM26651-ND |
Manufacturer | |
Manufacturer Product Number | 0369210603 |
Description | L1NK 396 6 CIRCUIT 300MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 0369210603 Models |
Category | Length 0.984' (300.00mm, 11.81") |
Manufacturer Molex | Features Latch Lock |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 6 | Contact Finish Thickness 200.0µin (5.08µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.156" (3.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,08000 Kč | 153,08 Kč |
| 10 | 130,09500 Kč | 1 300,95 Kč |
| 25 | 121,94640 Kč | 3 048,66 Kč |
| 50 | 116,12180 Kč | 5 806,09 Kč |
| 100 | 110,57710 Kč | 11 057,71 Kč |
| 250 | 103,65512 Kč | 25 913,78 Kč |
| 500 | 98,71134 Kč | 49 355,67 Kč |
| 1 000 | 94,00418 Kč | 94 004,18 Kč |
| Unit Price without VAT: | 153,08000 Kč |
|---|---|
| Unit Price with VAT: | 185,22680 Kč |











