




796949-5 | |
|---|---|
DigiKey Part Number | A136659-ND |
Manufacturer | |
Manufacturer Product Number | 796949-5 |
Description | TERM BLK 5P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 796949-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 17.5 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Black | |
Operating Temperature | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Brass - Nickel Plated | |
Torque - Screw | 0.79 Nm (7.0 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,76000 Kč | 70,76 Kč |
| 10 | 50,50000 Kč | 505,00 Kč |
| 25 | 44,11240 Kč | 1 102,81 Kč |
| 50 | 40,08940 Kč | 2 004,47 Kč |
| 150 | 35,06807 Kč | 5 260,21 Kč |
| 300 | 32,65400 Kč | 9 796,20 Kč |
| 600 | 30,72777 Kč | 18 436,66 Kč |
| 1 050 | 29,47259 Kč | 30 946,22 Kč |
| 5 100 | 27,02665 Kč | 137 835,92 Kč |
| Unit Price without VAT: | 70,76000 Kč |
|---|---|
| Unit Price with VAT: | 85,61960 Kč |











