



0355720300 | |
|---|---|
DigiKey Part Number | WM13200-ND |
Manufacturer | |
Manufacturer Product Number | 0355720300 |
Description | CONN RCPT HSG 3POS 2.50MM |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0355720300 Models |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,39400 Kč | 23,94 Kč |
| 25 | 2,24240 Kč | 56,06 Kč |
| 50 | 2,13760 Kč | 106,88 Kč |
| 100 | 2,03470 Kč | 203,47 Kč |
| 250 | 1,90744 Kč | 476,86 Kč |
| 500 | 1,81590 Kč | 907,95 Kč |
| 1 000 | 1,72919 Kč | 1 729,19 Kč |
| 2 500 | 1,62071 Kč | 4 051,78 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |



