


5005920300 | |
|---|---|
DigiKey Part Number | 900-5005920300-ND |
Manufacturer | |
Manufacturer Product Number | 5005920300 |
Description | CONN RCPT HSG 3POS 2.50MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5005920300 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0351550300 | Molex | 59 718 | WM3138-ND | 4,62000 Kč | Parametric Equivalent |
| 0511030300 | Molex | 95 956 | WM3336-ND | 3,02000 Kč | Parametric Equivalent |
| 2078410003 | Molex | 12 892 | 900-2078410003-ND | 4,54000 Kč | Parametric Equivalent |
| 0355720300 | Molex | 10 016 | WM13200-ND | 2,73000 Kč | Parametric Equivalent |
| 2-2338183-3 | TE Connectivity AMP Connectors | 11 395 | A145259-ND | 3,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 Kč | 2,46 Kč |
| 10 | 2,04100 Kč | 20,41 Kč |
| 25 | 1,92000 Kč | 48,00 Kč |
| 50 | 1,82560 Kč | 91,28 Kč |
| 100 | 1,73670 Kč | 173,67 Kč |
| 250 | 1,62828 Kč | 407,07 Kč |
| 500 | 1,55040 Kč | 775,20 Kč |
| 1 000 | 1,47633 Kč | 1 476,33 Kč |
| 2 500 | 1,38380 Kč | 3 459,50 Kč |
| Unit Price without VAT: | 2,46000 Kč |
|---|---|
| Unit Price with VAT: | 2,97660 Kč |








