
0503978100 | |
|---|---|
DigiKey Part Number | 900-0503978100TR-ND - Tape & Reel (TR) 900-0503978100CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0503978100 |
Description | 2.5 WTW FEMALE TERM 503978100 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-28 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 22-28 AWG |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 35.4µin (0.90µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,41200 Kč | 74,12 Kč |
| 25 | 6,93760 Kč | 173,44 Kč |
| 50 | 6,61020 Kč | 330,51 Kč |
| 100 | 6,29310 Kč | 629,31 Kč |
| 250 | 5,89708 Kč | 1 474,27 Kč |
| 500 | 5,61570 Kč | 2 807,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,45402 Kč | 5 454,02 Kč |
| 2 000 | 5,19354 Kč | 10 387,08 Kč |
| 3 000 | 5,04708 Kč | 15 141,24 Kč |
| 5 000 | 4,86834 Kč | 24 341,70 Kč |
| 7 000 | 4,75416 Kč | 33 279,12 Kč |
| 10 000 | 4,63604 Kč | 46 360,40 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |



