Connector Terminal Position Assurance (TPA) For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5008170305

DigiKey Part Number
5008170305-ND
Manufacturer
Manufacturer Product Number
5008170305
Description
2.5 WTW RETAINER 3CKT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Connector Terminal Position Assurance (TPA) For
Datasheet
 Datasheet
EDA/CAD Models
5008170305 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Molex
Accessory Type
Terminal Position Assurance (TPA)
Series
Number of Positions
3
Packaging
Bag
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22 590
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11,89000 Kč1,89 Kč
101,38000 Kč13,80 Kč
251,29280 Kč32,32 Kč
501,23220 Kč61,61 Kč
1001,17170 Kč117,17 Kč
2501,09836 Kč274,59 Kč
5001,04582 Kč522,91 Kč
1 0000,99575 Kč995,75 Kč
2 5000,93334 Kč2 333,35 Kč
Unit Price without VAT:1,89000 Kč
Unit Price with VAT:2,28690 Kč