Synchronous AC Motor Servomotor 4300 RPM 24 ~ 36VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILA1F572PB2A0

DigiKey Part Number
4008-ILA1F572PB2A0-ND
Manufacturer
Manufacturer Product Number
ILA1F572PB2A0
Description
INTEGRATED DRIVE ILA WITH SERVO
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Synchronous AC Motor Servomotor 4300 RPM 24 ~ 36VAC
Datasheet
 Datasheet
EDA/CAD Models
ILA1F572PB2A0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
AC Motor
Function
Servomotor
Motor Type
Synchronous
Voltage - Rated
24 ~ 36VAC
RPM
4300 RPM
Torque - Rated (oz-in / mNm)
63.73 / 450
Power - Rated
-
Encoder Type
-
Size / Dimension
Square - 2.200" x 2.200" (55.88mm x 55.88mm)
Diameter - Shaft
0.400" (10.16mm)
Length - Shaft and Bearing
0.800" (20.32mm)
Mounting Hole Spacing
2.000" (50.80mm)
Termination Style
Connector
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
0°C ~ 65°C
Approval Agency
cUL, TUV, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
139 056,28000 Kč39 056,28 Kč
Manufacturers Standard Package
Unit Price without VAT:39 056,28000 Kč
Unit Price with VAT:47 258,09880 Kč